Similar

5680004821F | |
|---|---|
DigiKey Part Number | 5680004821F-ND |
Manufacturer | |
Manufacturer Product Number | 5680004821F |
Description | LED CBI 3MM QUAD RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 3), Blank (x 1) 2V 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 3), Blank (x 1) | |
Wavelength - Peak | 650nm | |
Configuration | 4 High | |
Current | 20mA | |
Millicandela Rating | 3.6mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,93645 € | 774,58 € |
| Unit Price without VAT: | 1,93645 € |
|---|---|
| Unit Price with VAT: | 2,30438 € |

