Image for 5680004820F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680004820F

DigiKey Part Number
5680004820F-ND
Manufacturer
Manufacturer Product Number
5680004820F
Description
LED CBI 3MM QUAD YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Yellow (x 4) 2.1V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
4 High
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
2.2mcd
Packaging
Bulk
Voltage Rating
2.1V
Part Status
Active
Mounting Type
Through Hole, Right Angle
Color
Yellow (x 4)
Base Product Number
Wavelength - Peak
585nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3502,13540 €747,39 €
Unit Price without VAT:2,13540 €
Unit Price with VAT:2,54113 €