5680004818F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 1,40876 €
Datasheet

Similar


Dialight
In Stock: 750
Unit Price: 5,21000 €
Datasheet
Image for 5680004818F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680004818F

DigiKey Part Number
5680004818F-ND
Manufacturer
Manufacturer Product Number
5680004818F
Description
LED CBI 3MM QUAD GRN/YL/BLANK RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Yellow (x 2), Blank (x 1) 2.1V Green, 2.1V Yellow 25mA Green, 20mA Yellow Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength - Peak
563nm, 585nm
Manufacturer
Dialight
Configuration
4 High
Series
Current
25mA Green, 20mA Yellow
Packaging
Bulk
Voltage Rating
2.1V Green, 2.1V Yellow
Part Status
Active
Mounting Type
Through Hole, Right Angle
Color
Green (x 1), Yellow (x 2), Blank (x 1)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5680203032FDialight05680203032F-ND1,40876 €Similar
5680704444FDialight750350-1777-ND5,21000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,88988 €755,95 €
Unit Price without VAT:1,88988 €
Unit Price with VAT:2,24896 €