
5670744004F | |
|---|---|
DigiKey Part Number | 5670744004F-ND |
Manufacturer | |
Manufacturer Product Number | 5670744004F |
Description | LED CBI 2X4 GREEN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green, Yellow (x 8) 2.1V Green, 2.1V Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Configuration 2 High x 4 Wide |
Manufacturer Dialight | Millicandela Rating 3.7mcd Green, 2.5mcd Yellow |
Series | Viewing Angle 140° |
Packaging Bulk | Voltage Rating 2.1V Green, 2.1V Yellow |
Part Status Active | Mounting Type Through Hole, Right Angle |
Color Green, Yellow (x 8) | Base Product Number |
Wavelength - Peak 565nm, 585nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 4,83900 € | 677,46 € |
| Unit Price without VAT: | 4,83900 € |
|---|---|
| Unit Price with VAT: | 5,75841 € |

