
5670132004F | |
|---|---|
DigiKey Part Number | 5670132004F-ND |
Manufacturer | |
Manufacturer Product Number | 5670132004F |
Description | LED CBI 4X2MM 2X4 GRN/YELLOW RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 4), Yellow (x 4) 2.1V Green, 2.1V Yellow Rectangle with Flat Top 4.00mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 4), Yellow (x 4) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 2 High x 4 Wide | |
Current | - | |
Millicandela Rating | 3.7mcd Green, 3.7mcd Yellow | |
Viewing Angle | 104° Green, 104° Yellow | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm x 2.00mm | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 3,72221 € | 707,22 € |
| Unit Price without VAT: | 3,72221 € |
|---|---|
| Unit Price with VAT: | 4,42943 € |

