
5670101F | |
|---|---|
DigiKey Part Number | 5670101F-ND |
Manufacturer | |
Manufacturer Product Number | 5670101F |
Description | LED CBI 4X2MM BI-LVL RED/X RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Blank (x 1) Diffused, Tinted 2.1V 20mA Rectangle with Flat Top 4.00mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 3.7mcd |
Manufacturer Dialight | Viewing Angle 104° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Active | Lens Size 4.00mm x 2.00mm |
Color Red (x 1), Blank (x 1) | Voltage Rating 2.1V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,83422 € | 709,09 € |
| Unit Price without VAT: | 0,83422 € |
|---|---|
| Unit Price with VAT: | 0,99272 € |

