
5660706801F | |
|---|---|
DigiKey Part Number | 5660706801F-ND |
Manufacturer | |
Manufacturer Product Number | 5660706801F |
Description | LED CBI 4X2MM GREEN/RED VERT RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red 2.1V Green, 2V Red 30mA Rectangle with Flat Top 4.00mm x 2.00mm Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 630nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 5.6mcd | |
Viewing Angle | 140° | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm x 2.00mm | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51018 € | 755,09 € |
| Unit Price without VAT: | 1,51018 € |
|---|---|
| Unit Price with VAT: | 1,79711 € |

