Image for 5660408F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5660408F

DigiKey Part Number
5660408F-ND
Manufacturer
Manufacturer Product Number
5660408F
Description
LED CBI 2X5MM 12-SEG ARR RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 12 Wide Red (x 12) Diffused, Tinted 2V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
12 Wide
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
7.4mcd
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Voltage Rating
2V
Color
Red (x 12)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
635nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,62245 €724,49 €
Unit Price without VAT:3,62245 €
Unit Price with VAT:4,31072 €