5660407 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 87
Unit Price: 1,70000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Rectangle with Flat Top Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5660407

DigiKey Part Number
350-1165-ND
Manufacturer
Manufacturer Product Number
5660407
Description
LED CBI 2MMX5MM RED RA PC MNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Rectangle with Flat Top Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
7.4mcd
Series
Viewing Angle
140°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Rectangle with Flat Top
Color
Red
Voltage Rating
2V
Wavelength - Peak
635nm
Mounting Type
Through Hole, Right Angle
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5660407FDialight87350-1730-ND1,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes