
5660208F | |
|---|---|
DigiKey Part Number | 5660208F-ND |
Manufacturer | |
Manufacturer Product Number | 5660208F |
Description | LED CBI 2X5MM 12-SEG GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 12 Wide Green (x 12) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 12) | |
Wavelength - Peak | 565nm | |
Configuration | 12 Wide | |
Current | 20mA | |
Millicandela Rating | 7.4mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,15960 € | 715,96 € |
| Unit Price without VAT: | 7,15960 € |
|---|---|
| Unit Price with VAT: | 8,51992 € |

