
5660207 | |
|---|---|
DigiKey Part Number | 350-1287-ND |
Manufacturer | |
Manufacturer Product Number | 5660207 |
Description | LED CBI 2MMX5MM GRN RA PC MNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Rectangle with Flat Top Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Millicandela Rating 4mcd |
Series | Viewing Angle 110° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Rectangle with Flat Top |
Color Green | Voltage Rating 2.2V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5660207F | Dialight | 734 | 350-1763-ND | 17,33000 € | Direct |


