Image for 5642200233F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5642200233F

DigiKey Part Number
5642200233F-ND
Manufacturer
Manufacturer Product Number
5642200233F
Description
LED CBI 3X1 3MM GRN/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Yellow (x 2) 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Round with Domed Top Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA Green, 20mA Yellow
Manufacturer
Dialight
Millicandela Rating
40mcd Green, 70mcd Yellow
Series
Viewing Angle
45°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Voltage Rating
2.1V Green, 2.1V Yellow
Color
Green (x 1), Yellow (x 2)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 585nm
Base Product Number
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6051,13798 €688,48 €
Unit Price without VAT:1,13798 €
Unit Price with VAT:1,35420 €