5642200223F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 1,39275 €
Datasheet
Image for 5642200223F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5642200223F

DigiKey Part Number
5642200223F-ND
Manufacturer
Manufacturer Product Number
5642200223F
Description
LED CBI 3MM 3X1 GRN/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Yellow (x 1) 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 High
Manufacturer
Dialight
Current
30mA Green, 20mA Yellow
Series
Millicandela Rating
40mcd Green, 70mcd Yellow
Packaging
Bulk
Viewing Angle
45°
Part Status
Active
Voltage Rating
2.1V Green, 2.1V Yellow
Color
Green (x 2), Yellow (x 1)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 585nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5642210223FDialight05642210223F-ND1,39275 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5551,24831 €692,81 €
Unit Price without VAT:1,24831 €
Unit Price with VAT:1,48549 €