
5642200222F | |
|---|---|
DigiKey Part Number | 5642200222F-ND |
Manufacturer | |
Manufacturer Product Number | 5642200222F |
Description | LED CBI 3MM 3X1 GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 40mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 3) | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 555 | 1,27328 € | 706,67 € |
| Unit Price without VAT: | 1,27328 € |
|---|---|
| Unit Price with VAT: | 1,51520 € |

