
56407404444F | |
|---|---|
DigiKey Part Number | 56407404444F-ND |
Manufacturer | |
Manufacturer Product Number | 56407404444F |
Description | LED CBI 3MM 3X4 GREEN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High x 4 Wide Green, Yellow (x 12) 10mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 12) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 3 High x 4 Wide | |
Current | 10mA | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 45° | |
Lens Type | - | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 9,27730 € | 686,52 € |
| Unit Price without VAT: | 9,27730 € |
|---|---|
| Unit Price with VAT: | 11,03999 € |

