Image for 56407401114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56407401114

DigiKey Part Number
56407401114-ND
Manufacturer
Manufacturer Product Number
56407401114
Description
LED CBI 3MM 3X4 GRN/RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High x 4 Wide Green, Red (x 12) 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
10mcd Green, 4.7mcd Red
Series
Viewing Angle
60°
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green, Red (x 12)
Voltage Rating
2.1V Green, 2V Red
Wavelength - Peak
565nm, 635nm
Mounting Type
Through Hole, Right Angle
Configuration
3 High x 4 Wide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.