LED Circuit Board Indicator LED Circuit Board Indicator Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640710555F

DigiKey Part Number
350-3160-ND
Manufacturer
Manufacturer Product Number
5640710555F
Description
LED CBI 3MM 3X1 RED/YLW DIFF RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
-
Wavelength - Peak
-
Configuration
-
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,23000 €4,23 €
103,13900 €31,39 €
1002,49740 €249,74 €
5002,21688 €1.108,44 €
1.0002,12569 €2.125,69 €
2.0002,04856 €4.097,12 €
Unit Price without VAT:4,23000 €
Unit Price with VAT:5,03370 €