5640700823F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Dialight
In Stock: 268
Unit Price: 4,15000 €
Datasheet
Image for 5640700823F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640700823F

DigiKey Part Number
5640700823F-ND
Manufacturer
Manufacturer Product Number
5640700823F
Description
LED CBI 3X1 3MM GRN/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) Diffused 2.1V Green, 2.1V Yellow 20mA Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow
Series
Viewing Angle
80°
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Voltage Rating
2.1V Green, 2.1V Yellow
Color
Green, Yellow (x 3)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 585nm
Base Product Number
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5640700444FDialight268350-1761-ND4,15000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2852,41730 €688,93 €
Unit Price without VAT:2,41730 €
Unit Price with VAT:2,87659 €