
5640700822F | |
|---|---|
DigiKey Part Number | 5640700822F-ND |
Manufacturer | |
Manufacturer Product Number | 5640700822F |
Description | LED CBI 3X1 GRN/RED/YELLOW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red, Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red, Yellow (x 1) | |
Wavelength - Peak | 565nm, 630nm, 585nm | |
Configuration | 3 High | |
Current | 30mA Green, 30mA Red, 20mA Yellow | |
Millicandela Rating | 12.6mcd Green, 5.6mcd Red, 5.6mcd Yellow | |
Viewing Angle | 60° Green, 80° Red-Yellow | |
Lens Type | - | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 1,83112 € | 704,98 € |
| Unit Price without VAT: | 1,83112 € |
|---|---|
| Unit Price with VAT: | 2,17903 € |

