
5640700821F | |
|---|---|
DigiKey Part Number | 350-3159-ND |
Manufacturer | |
Manufacturer Product Number | 5640700821F |
Description | LED CBI 3MM 3X1 GRN/YL ORNG RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 1), Orange (x 2) 2.1V Green, 2.1V Yellow, 1.9V Orange 30mA Green, 20mA Yellow, 25mA Orange Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 1), Orange (x 2) | |
Wavelength - Peak | 565nm, 585nm, 600nm | |
Configuration | 3 High | |
Current | 30mA Green, 20mA Yellow, 25mA Orange | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow, 7mcd Orange | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2.1V Yellow, 1.9V Orange | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 445 | 1,58160 € | 703,81 € |
| Unit Price without VAT: | 1,58160 € |
|---|---|
| Unit Price with VAT: | 1,88210 € |

