LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) 2.1V 20mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640700815F

DigiKey Part Number
350-3540-ND
Manufacturer
Manufacturer Product Number
5640700815F
Description
LED CBI 3MM 3X1 GRN/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 3) 2.1V 20mA Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 High
Manufacturer
Dialight
Current
20mA
Series
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow
Packaging
Bulk
Viewing Angle
80°
Part Status
Active
Voltage Rating
2.1V
Color
Green, Yellow (x 3)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 585nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,31000 €4,31 €
103,20400 €32,04 €
1002,55320 €255,32 €
5002,26866 €1.134,33 €
1.0002,17615 €2.176,15 €
2.0002,09790 €4.195,80 €
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,12890 €