Similar

5640700813F | |
|---|---|
DigiKey Part Number | 5640700813F-ND |
Manufacturer | |
Manufacturer Product Number | 5640700813F |
Description | LED CBI 3MM 3X1 GRN/YL/BLANK RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Green, Yellow (x 1), Blank (x 1) 1.8V Green, 2V Green, 2V Yellow Round with Domed Top Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Green, Yellow (x 1), Blank (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 1.8V Green, 2V Green, 2V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 2,28807 € | 697,86 € |
| Unit Price without VAT: | 2,28807 € |
|---|---|
| Unit Price with VAT: | 2,72280 € |


