
5640700804F | |
|---|---|
DigiKey Part Number | 350-3539-ND |
Manufacturer | |
Manufacturer Product Number | 5640700804F |
Description | LED CBI 3MM 3X1 R/G,X,RED DIFF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 1), Red (x 1), Blank (x 1) 2V Green, 2V Red, 1.8V Red Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 1), Red (x 1), Blank (x 1) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 2.5mcd Green, 2.5mcd Red, 1.8mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Voltage Rating | 2V Green, 2V Red, 1.8V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 1,91400 € | 708,18 € |
| Unit Price without VAT: | 1,91400 € |
|---|---|
| Unit Price with VAT: | 2,27766 € |

