
5640700440F | |
|---|---|
DigiKey Part Number | 350-3158-ND |
Manufacturer | |
Manufacturer Product Number | 5640700440F |
Description | LED CBI 3MM 3X1 GRN/YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Yellow (x 2), Blank (x 1) 2.1V Green, 2.1V Yellow 30mA Green, 30mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 2), Blank (x 1) | |
Wavelength - Peak | 565nm, 585nm | |
Configuration | 3 High | |
Current | 30mA Green, 30mA Yellow | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,26500 € | 22,65 € |
| 100 | 1,77580 € | 177,58 € |
| 500 | 1,56098 € | 780,49 € |
| 1.000 | 1,49108 € | 1.491,08 € |
| 2.000 | 1,43190 € | 2.863,80 € |
| 5.000 | 1,36746 € | 6.837,30 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

