Direct
Similar

5640700111 | |
|---|---|
DigiKey Part Number | 350-1284-ND |
Manufacturer | |
Manufacturer Product Number | 5640700111 |
Description | LED CBI 3MM 3X1 GREEN/RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 3) Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green, Red (x 3) | |
Wavelength - Peak | 565nm, 636nm | |
Configuration | 3 High | |
Current | 10mA | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 50° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle |



