LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 2), Blank (x 1) 2.1V Green, 2V Red 30mA Green, 30mA Red Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640700101F

DigiKey Part Number
350-2821-ND
Manufacturer
Manufacturer Product Number
5640700101F
Description
LED CBI 3MM 3X1 GRN/RED/BLANK RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green, Red (x 2), Blank (x 1) 2.1V Green, 2V Red 30mA Green, 30mA Red Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 High
Manufacturer
Dialight
Current
30mA Green, 30mA Red
Series
Millicandela Rating
10mcd Green, 4.7mcd Red
Packaging
Bulk
Viewing Angle
60°
Part Status
Active
Voltage Rating
2.1V Green, 2V Red
Color
Green, Red (x 2), Blank (x 1)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 635nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,74000 €3,74 €
102,76200 €27,62 €
1002,18630 €218,63 €
5001,93410 €967,05 €
1.0001,85209 €1.852,09 €
2.0001,78270 €3.565,40 €
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €