
56403402224F | |
|---|---|
DigiKey Part Number | 56403402224F-ND |
Manufacturer | |
Manufacturer Product Number | 56403402224F |
Description | LED CBI 3MM 3X4 GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High x 4 Wide Green (x 12) Diffused, Tinted 5V 10mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 12) | |
Wavelength - Peak | 565nm | |
Configuration | 3 High x 4 Wide | |
Current | 10mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 7,45391 € | 685,76 € |
| Unit Price without VAT: | 7,45391 € |
|---|---|
| Unit Price with VAT: | 8,87015 € |

