Direct

5640340111F | |
|---|---|
DigiKey Part Number | 5640340111F-ND |
Manufacturer | |
Manufacturer Product Number | 5640340111F |
Description | LED CBI 3MM 3X1 RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 29mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red (x 3) | Voltage Rating 5V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5640300111F | Dialight | 0 | 350-1757-ND | 1,45502 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | 1,85316 € | 685,67 € |
| Unit Price without VAT: | 1,85316 € |
|---|---|
| Unit Price with VAT: | 2,20526 € |


