
5640300231F | |
|---|---|
DigiKey Part Number | 5640300231F-ND |
Manufacturer | |
Manufacturer Product Number | 5640300231F |
Description | LED CBI 3MM 3X1 GREEN/RED/YL RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 5V Green, 5V Red, 5V Yellow 10mA Green, 10mA Red, 10mA Yellow Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 3 High | |
Current | 10mA Green, 10mA Red, 10mA Yellow | |
Millicandela Rating | 19mcd Green, 29mcd Red, 12.6mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V Green, 5V Red, 5V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 1,83748 € | 707,43 € |
| Unit Price without VAT: | 1,83748 € |
|---|---|
| Unit Price with VAT: | 2,18660 € |

