
5640300202F | |
|---|---|
DigiKey Part Number | 5640300202F-ND |
Manufacturer | |
Manufacturer Product Number | 5640300202F |
Description | LED CBI 3MM 3X1 GRN/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Blank (x 1) 5V 10mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Blank (x 1) | |
Wavelength - Peak | 565nm | |
Configuration | 3 High | |
Current | 10mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Voltage Rating | 5V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,55486 € | 707,46 € |
| Unit Price without VAT: | 1,55486 € |
|---|---|
| Unit Price with VAT: | 1,85028 € |

