Image for 5640300201F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640300201F

DigiKey Part Number
5640300201F-ND
Manufacturer
Manufacturer Product Number
5640300201F
Description
LED CBI 3MM 3X1 GRN/RED/BLANK RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Blank (x 1) 5V Green, 5V Red 10mA Green, 10mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 1), Blank (x 1)
Wavelength - Peak
565nm, 635nm
Configuration
3 High
Current
10mA Green, 10mA Red
Millicandela Rating
19mcd Green, 29mcd Red
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
5V Green, 5V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4751,48634 €706,01 €
Unit Price without VAT:1,48634 €
Unit Price with VAT:1,76874 €