Direct
Similar

5640300132 | |
|---|---|
DigiKey Part Number | 350-1282-ND |
Manufacturer | |
Manufacturer Product Number | 5640300132 |
Description | LED CBI 3MM 3X1 GRN/RED/YL RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 5V Green, 5V Red, 5V Yellow 10mA Green, 10mA Red, 10mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 3 High | |
Current | 10mA Green, 10mA Red, 10mA Yellow | |
Millicandela Rating | 19mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V Green, 5V Red, 5V Yellow | |
Mounting Type | Through Hole, Right Angle |



