
56402403334F | |
|---|---|
DigiKey Part Number | 56402403334F-ND |
Manufacturer | |
Manufacturer Product Number | 56402403334F |
Description | LED CBI 3MM 3X4 YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High x 4 Wide Yellow (x 12) Diffused, Tinted 1.8V 2mA Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 12) | |
Wavelength - Peak | - | |
Configuration | 3 High x 4 Wide | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 5,91270 € | 679,96 € |
| Unit Price without VAT: | 5,91270 € |
|---|---|
| Unit Price with VAT: | 7,03611 € |

