
5640240303F | |
|---|---|
DigiKey Part Number | 5640240303F-ND |
Manufacturer | |
Manufacturer Product Number | 5640240303F |
Description | LED CBI 3MM 3X1 YLW/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 2), Blank (x 1) 1.8V Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 2), Blank (x 1) | |
Wavelength - Peak | 585nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 460 | 1,53702 € | 707,03 € |
| Unit Price without VAT: | 1,53702 € |
|---|---|
| Unit Price with VAT: | 1,82905 € |

