
5640200333F | |
|---|---|
DigiKey Part Number | 5640200333F-ND |
Manufacturer | |
Manufacturer Product Number | 5640200333F |
Description | LED CBI 3MM 3X1 YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow (x 3) | |
Wavelength - Peak | 585nm | |
Configuration | 3 High | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.8V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,54700 € | 25,47 € |
| 100 | 2,00710 € | 200,71 € |
| 500 | 1,77060 € | 885,30 € |
| 1.000 | 1,69365 € | 1.693,65 € |
| 2.000 | 1,62855 € | 3.257,10 € |
| 5.000 | 1,55766 € | 7.788,30 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

