Image for 5640200331F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640200331F

DigiKey Part Number
5640200331F-ND
Manufacturer
Manufacturer Product Number
5640200331F
Description
LED CBI 3MM 3X1 RED/YELLOW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Yellow (x 2) 1.7V Red, 1.8V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
1.6mcd Red, 1.6mcd Yellow
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Voltage Rating
1.7V Red, 1.8V Yellow
Color
Red (x 1), Yellow (x 2)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
635nm, 585nm
Base Product Number
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3901,75813 €685,67 €
Unit Price without VAT:1,75813 €
Unit Price with VAT:2,09217 €