Image for 5640200330F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640200330F

DigiKey Part Number
5640200330F-ND
Manufacturer
Manufacturer Product Number
5640200330F
Description
LED CBI 3MM 3X1 YELLOW/BLANK RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 2), Blank (x 1) Diffused 1.8V 7mA Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
7mA
Manufacturer
Dialight
Millicandela Rating
5mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused
Part Status
Active
Voltage Rating
1.8V
Color
Yellow (x 2), Blank (x 1)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
591nm
Base Product Number
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4901,43692 €704,09 €
Unit Price without VAT:1,43692 €
Unit Price with VAT:1,70993 €