Image for 5640200223F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640200223F

DigiKey Part Number
5640200223F-ND
Manufacturer
Manufacturer Product Number
5640200223F
Description
LED CBI 3MM 3X1 GREEN/YLW RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 2), Yellow (x 1) 1.9V Green, 1.8V Yellow Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 High
Manufacturer
Dialight
Millicandela Rating
1.6mcd Green, 1.6mcd Yellow
Series
Viewing Angle
60°
Packaging
Bulk
Voltage Rating
1.9V Green, 1.8V Yellow
Part Status
Active
Mounting Type
Through Hole, Right Angle
Color
Green (x 2), Yellow (x 1)
Base Product Number
Wavelength - Peak
565nm, 585nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,74318 €697,27 €
Unit Price without VAT:1,74318 €
Unit Price with VAT:2,07438 €