LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 2) 1.9V Green, 1.7V Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640200211F

DigiKey Part Number
5640200211F-ND
Manufacturer
Manufacturer Product Number
5640200211F
Description
LED CBI 3MM 3X1 GREEN/RED RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 2) 1.9V Green, 1.7V Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 2)
Wavelength - Peak
565nm, 635nm
Configuration
3 High
Current
-
Millicandela Rating
1.6mcd Green, 1.6mcd Red
Viewing Angle
60°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
1.9V Green, 1.7V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
102,50300 €25,03 €
1001,97100 €197,10 €
5001,73788 €868,94 €
1.0001,66203 €1.662,03 €
2.0001,59784 €3.195,68 €
5.0001,52793 €7.639,65 €
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €