
5640200133F | |
|---|---|
DigiKey Part Number | 350-3156-ND |
Manufacturer | |
Manufacturer Product Number | 5640200133F |
Description | LED CBI 3MM 3X1 RED/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 1), Yellow (x 2) Diffused 1.7V Red, 1.8V Yellow 7mA Red, 30mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 2) | |
Wavelength - Peak | 635nm, 591nm | |
Configuration | 3 High | |
Current | 7mA Red, 30mA Yellow | |
Millicandela Rating | 1.6mcd Red, 5mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.7V Red, 1.8V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 1,80144 € | 702,56 € |
| Unit Price without VAT: | 1,80144 € |
|---|---|
| Unit Price with VAT: | 2,14371 € |

