Direct

5640200123F | |
|---|---|
DigiKey Part Number | 5640200123F-ND |
Manufacturer | |
Manufacturer Product Number | 5640200123F |
Description | LED CBI 3MM 3X1 GRN/RED/YLW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Yellow (x 1) 1.9V Green, 1.7V Red, 1.8V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | 1.6mcd Green, 1.6mcd Red, 1.6mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V Green, 1.7V Red, 1.8V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,76510 € | 706,04 € |
| Unit Price without VAT: | 1,76510 € |
|---|---|
| Unit Price with VAT: | 2,10047 € |


