Direct

5640200111 | |
|---|---|
DigiKey Part Number | 350-1278-ND |
Manufacturer | |
Manufacturer Product Number | 5640200111 |
Description | LED CBI 3MM 3X1 RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused, Tinted 1.7V 2mA Round with Domed Top Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red (x 3) | |
Wavelength - Peak | 635nm | |
Configuration | 3 High | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle |


