Image for 5640140777F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640140777F

DigiKey Part Number
5640140777F-ND
Manufacturer
Manufacturer Product Number
5640140777F
Description
LED CBI 3MM 3X1 ORNG RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Orange (x 3) Diffused, Tinted 2.2V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
7mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Voltage Rating
2.2V
Color
Orange (x 3)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
600nm
Base Product Number
Configuration
3 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4551,53930 €700,38 €
Unit Price without VAT:1,53930 €
Unit Price with VAT:1,83177 €