Similar

56401403334F | |
|---|---|
DigiKey Part Number | 56401403334F-ND |
Manufacturer | |
Manufacturer Product Number | 56401403334F |
Description | LED CBI 3MM 3X4 YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High x 4 Wide Yellow (x 12) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow (x 12) | Voltage Rating 2.1V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High x 4 Wide | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5693F7_7_7-A | Visual Communications Company - VCC | 0 | L2045777-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 6,32806 € | 683,43 € |
| Unit Price without VAT: | 6,32806 € |
|---|---|
| Unit Price with VAT: | 7,53039 € |


