LED Circuit Board Indicator LED Circuit Board Indicator 3 High x 4 Wide Green (x 12) 2.1V Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56401402224F

DigiKey Part Number
350-3537-ND
Manufacturer
Manufacturer Product Number
56401402224F
Description
LED CBI 3MM 3X4 GREEN RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High x 4 Wide Green (x 12) 2.1V Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
12.6mcd
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Voltage Rating
2.1V
Color
Green (x 12)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm
Base Product Number
Configuration
3 High x 4 Wide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1086,32806 €683,43 €
Unit Price without VAT:6,32806 €
Unit Price with VAT:7,53039 €