5640140222 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 250
Unit Price: 3,03000 €
Datasheet

Similar


Kingbright
In Stock: 7.988
Unit Price: 1,24000 €
Datasheet
Image for 5640140222 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640140222

DigiKey Part Number
5640140222-ND
Manufacturer
Manufacturer Product Number
5640140222
Description
LED CBI 3MM 3X1 GREEN RA PCMNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
20mA
Manufacturer
Dialight
Millicandela Rating
12.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green (x 3)
Lens Size
3mm, T-1
Wavelength - Peak
565nm
Voltage Rating
2.1V
Configuration
3 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5640140222FDialight2505640140222F-ND3,03000 €Direct
WP934SA/3GDKingbright7.988754-1289-ND1,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes