
5640100999F | |
|---|---|
DigiKey Part Number | 350-1852-ND |
Manufacturer | |
Manufacturer Product Number | 5640100999F |
Description | LED CBI 3MM 3X1 BLU RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 3) Diffused 3.5V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12mcd |
Manufacturer Dialight | Viewing Angle 70° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Blue (x 3) | Voltage Rating 3.5V |
Wavelength - Peak 428nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,24000 € | 14,24 € |
| 10 | 11,18300 € | 111,83 € |
| 100 | 9,40680 € | 940,68 € |
| 500 | 8,63584 € | 4.317,92 € |
| 1.000 | 8,38598 € | 8.385,98 € |
| Unit Price without VAT: | 14,24000 € |
|---|---|
| Unit Price with VAT: | 16,94560 € |

