LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 3) 3.5V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640100999

DigiKey Part Number
350-1532-ND
Manufacturer
Manufacturer Product Number
5640100999
Description
LED CBI 3MM 3X1 BLU HI-EFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue (x 3) 3.5V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 High
Manufacturer
Dialight
Current
10mA
Series
Millicandela Rating
12mcd
Packaging
Bulk
Viewing Angle
70°
Part Status
Obsolete
Voltage Rating
3.5V
Color
Blue (x 3)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
428nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.