
5640100927F | |
|---|---|
DigiKey Part Number | 350-5640100927F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100927F |
Description | LED CBI 3MM 3X1 BLU/GRN/ORNG RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Orange Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Blue, Green, Orange | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 265 | 2,48189 € | 657,70 € |
| Unit Price without VAT: | 2,48189 € |
|---|---|
| Unit Price with VAT: | 2,95345 € |

