
5640100923F | |
|---|---|
DigiKey Part Number | 350-5640100923F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100923F |
Description | LED CBI 3MM 3X1 BLU/GRN/YL RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Blue, Green, Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Configuration 3 High |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Bag | Mounting Type Through Hole, Right Angle |
Part Status Active | Base Product Number |
Color Blue, Green, Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 3,36523 € | 656,22 € |
| Unit Price without VAT: | 3,36523 € |
|---|---|
| Unit Price with VAT: | 4,00462 € |

